RNCF0402BTE1K18 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1.448
Unit Price: 0,23000 €
Datasheet

Direct


Panasonic Industry
In Stock: 17.402
Unit Price: 0,13000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,20268 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07377 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25764 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36806 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27723 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,81977 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,90175 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86662 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40654 €
Datasheet
1.18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
0805-RMCF Pkg

RNCF0402BTE1K18

DigiKey Part Number
738-RNCF0402BTE1K18TR-ND - Tape & Reel (TR)
738-RNCF0402BTE1K18CT-ND - Cut Tape (CT)
738-RNCF0402BTE1K18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE1K18
Description
RES 1.18K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE1K18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04145 €414,50 €
20.0000,03979 €795,80 €
30.0000,03892 €1.167,60 €
50.0000,03790 €1.895,00 €
70.0000,03729 €2.610,30 €
100.0000,03667 €3.667,00 €
120.0000,03638 €4.365,60 €
240.0000,03535 €8.484,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
250,06560 €1,64 €
500,06180 €3,09 €
1000,05830 €5,83 €
2500,05412 €13,53 €
5000,05122 €25,61 €
1.0000,04856 €48,56 €
5.0000,04332 €216,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06900 €0,69 €
250,06400 €1,60 €
500,06060 €3,03 €
1000,05720 €5,72 €
2500,05312 €13,28 €
5000,05026 €25,13 €
1.0000,04765 €47,65 €
5.0000,04251 €212,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €