
RNCF0402BKT1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BKT1K00TR-ND - Tape & Reel (TR) 738-RNCF0402BKT1K00CT-ND - Cut Tape (CT) 738-RNCF0402BKT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BKT1K00 |
Description | RES SMD 1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BKT1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB102X | Panasonic Industry | 128.158 | P1KCPCT-ND | 0,45000 € | Direct |
| RG1005N-102-B-T5 | Susumu | 16.102 | 408-RG1005N-102-B-T5CT-ND | 0,56000 € | Direct |
| RN73C1E1K0BTG | TE Connectivity Passive Product | 40 | RN73C1E1K0BTG-ND | 1,57000 € | Direct |
| RG1005V-102-P-T1 | Susumu | 14.266 | RG1005V1.0KPCT-ND | 1,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20824 € | 52,06 € |
| 500 | 0,19772 € | 98,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18819 € | 188,19 € |
| 2.000 | 0,17966 € | 359,32 € |
| 3.000 | 0,17510 € | 525,30 € |
| 5.000 | 0,16980 € | 849,00 € |
| 7.000 | 0,16656 € | 1.165,92 € |
| 10.000 | 0,16334 € | 1.633,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

