RNCF0402BKE3K01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,17303 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04094 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.236
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.000
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Direct


YAGEO
In Stock: 67
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.787
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25444 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet
3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BKE3K01

DigiKey Part Number
RNCF0402BKE3K01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0402BKE3K01
Description
RES 3.01K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BKE3K01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402BKT3K01Stackpole Electronics Inc0RNCF0402BKT3K01-ND0,17303 €Parametric Equivalent
RNCF0402BTE3K01Stackpole Electronics Inc0RNCF0402BTE3K01-ND0,04094 €Parametric Equivalent
CPF0402B3K01E1TE Connectivity Passive Product1.236A102831CT-ND0,24000 €Direct
ERA-2AEB3011XPanasonic Industry9.000P3.01KDCCT-ND0,09000 €Direct
MCS04020D3011BE100Vishay0MCS04020D3011BE100-ND0,20016 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05490 €274,50 €
Unit Price without VAT:0,05490 €
Unit Price with VAT:0,06533 €