Parametric Equivalent
Parametric Equivalent
Similar

RNCF0201FKC10K0 | |
|---|---|
DigiKey Part Number | RNCF0201FKC10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0201FKC10K0 |
Description | RES SMD 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201FKC10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0201DTC10K0 | Stackpole Electronics Inc | 0 | RNCF0201DTC10K0-ND | 0,02516 € | Parametric Equivalent |
| RNCF0201FTC10K0 | Stackpole Electronics Inc | 0 | RNCF0201FTC10K0-ND | 0,02250 € | Parametric Equivalent |
| CPF0201D10KC1 | TE Connectivity Passive Product | 1.550 | 1712-CPF0201D10KC1CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03426 € | 34,26 € |
| Unit Price without VAT: | 0,03426 € |
|---|---|
| Unit Price with VAT: | 0,04077 € |



