4.7 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0201DTE4K70

DigiKey Part Number
738-RNCF0201DTE4K70TR-ND - Tape & Reel (TR)
738-RNCF0201DTE4K70CT-ND - Cut Tape (CT)
738-RNCF0201DTE4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0201DTE4K70
Description
RES SMD 4.7K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0201DTE4K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
250,04480 €1,12 €
500,04220 €2,11 €
1000,03980 €3,98 €
2500,03700 €9,25 €
5000,03498 €17,49 €
1.0000,03313 €33,13 €
5.0000,02948 €147,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02817 €281,70 €
20.0000,02700 €540,00 €
30.0000,02638 €791,40 €
50.0000,02567 €1.283,50 €
70.0000,02523 €1.766,10 €
100.0000,02480 €2.480,00 €
120.0000,02459 €2.950,80 €
240.0000,02386 €5.726,40 €
250.0000,02382 €5.955,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €