Parametric Equivalent
Upgrade
Similar

RNCF0201DTE249R | |
|---|---|
DigiKey Part Number | RNCF0201DTE249R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0201DTE249R |
Description | RES SMD 249 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201DTE249R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0201BTE249R | Stackpole Electronics Inc | 0 | 738-RNCF0201BTE249RTR-ND | 0,05065 € | Parametric Equivalent |
| ERA-1AEB2490C | Panasonic Industry | 0 | ERA-1AEB2490C-ND | 0,06594 € | Upgrade |
| CPF0201D249RE1 | TE Connectivity Passive Product | 0 | CPF0201D249RE1-ND | 0,09170 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02782 € | 278,20 € |
| Unit Price without VAT: | 0,02782 € |
|---|---|
| Unit Price with VAT: | 0,03311 € |




