
RNCF0201DTE120R | |
|---|---|
DigiKey Part Number | 738-RNCF0201DTE120RTR-ND - Tape & Reel (TR) 738-RNCF0201DTE120RCT-ND - Cut Tape (CT) 738-RNCF0201DTE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201DTE120R |
Description | RES SMD 120 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201DTE120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03700 € | 9,25 € |
| 500 | 0,03498 € | 17,49 € |
| 1.000 | 0,03313 € | 33,13 € |
| 5.000 | 0,02948 € | 147,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02817 € | 281,70 € |
| 20.000 | 0,02700 € | 540,00 € |
| 30.000 | 0,02638 € | 791,40 € |
| 50.000 | 0,02567 € | 1.283,50 € |
| 70.000 | 0,02523 € | 1.766,10 € |
| 100.000 | 0,02480 € | 2.480,00 € |
| 120.000 | 0,02459 € | 2.950,80 € |
| 240.000 | 0,02386 € | 5.726,40 € |
| 250.000 | 0,02382 € | 5.955,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

