Parametric Equivalent
Parametric Equivalent

RNCF0201DTC316R | |
|---|---|
DigiKey Part Number | RNCF0201DTC316R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0201DTC316R |
Description | RES SMD 316 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201DTC316R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02548 € | 254,80 € |
| Unit Price without VAT: | 0,02548 € |
|---|---|
| Unit Price with VAT: | 0,03032 € |



