
RNCF0201BTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0201BTE1K00TR-ND - Tape & Reel (TR) 738-RNCF0201BTE1K00CT-ND - Cut Tape (CT) 738-RNCF0201BTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0201BTE1K00 |
Description | RES SMD 1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0201BTE1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,07020 € | 7,02 € |
| 250 | 0,06520 € | 16,30 € |
| 500 | 0,06172 € | 30,86 € |
| 1.000 | 0,05855 € | 58,55 € |
| 5.000 | 0,05232 € | 261,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05010 € | 501,00 € |
| 20.000 | 0,04814 € | 962,80 € |
| 30.000 | 0,04710 € | 1.413,00 € |
| 50.000 | 0,04590 € | 2.295,00 € |
| 70.000 | 0,04517 € | 3.161,90 € |
| 100.000 | 0,04445 € | 4.445,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

