Parametric Equivalent

RNCE1206DTE17K8 | |
|---|---|
DigiKey Part Number | 738-RNCE1206DTE17K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE1206DTE17K8 |
Description | RES PREC, 1206, 17.8 KOHM, 0.5%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206DTE17K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03231 € | 807,75 € |
| Unit Price without VAT: | 0,03231 € |
|---|---|
| Unit Price with VAT: | 0,03845 € |


