Parametric Equivalent

RNCE1206DTE11K8 | |
|---|---|
DigiKey Part Number | 738-RNCE1206DTE11K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE1206DTE11K8 |
Description | RES PREC, 1206, 11.8 KOHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206DTE11K8 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE1206BTE11K8 | Stackpole Electronics Inc | 0 | 738-RNCE1206BTE11K8TR-ND | 0,07486 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03191 € | 797,75 € |
| Unit Price without VAT: | 0,03191 € |
|---|---|
| Unit Price with VAT: | 0,03797 € |


