Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCE1206DTC8K45 | |
|---|---|
DigiKey Part Number | 738-RNCE1206DTC8K45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE1206DTC8K45 |
Description | RES PREC, 1206, 8.45 KOHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206DTC8K45 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE1206BTC8K45 | Stackpole Electronics Inc | 0 | 738-RNCE1206BTC8K45TR-ND | 0,07251 € | Parametric Equivalent |
| RNCE1206BTE8K45 | Stackpole Electronics Inc | 0 | 738-RNCE1206BTE8K45TR-ND | 0,07486 € | Parametric Equivalent |
| RNCE1206DTE8K45 | Stackpole Electronics Inc | 0 | 738-RNCE1206DTE8K45TR-ND | 0,03191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02946 € | 736,50 € |
| Unit Price without VAT: | 0,02946 € |
|---|---|
| Unit Price with VAT: | 0,03506 € |


