
RNCE1206BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE1206BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE1206BTE49R9CT-ND - Cut Tape (CT) 738-RNCE1206BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE1206BTE49R9 |
Description | RES PREC, 1206, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206BTE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13170 € | 13,17 € |
| 250 | 0,11536 € | 28,84 € |
| 500 | 0,10592 € | 52,96 € |
| 1.000 | 0,09843 € | 98,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08642 € | 432,10 € |
| 10.000 | 0,08292 € | 829,20 € |
| 15.000 | 0,08121 € | 1.218,15 € |
| 25.000 | 0,07935 € | 1.983,75 € |
| 35.000 | 0,07829 € | 2.740,15 € |
| 50.000 | 0,07729 € | 3.864,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

