
RNCE1206BTE200R | |
|---|---|
DigiKey Part Number | 738-RNCE1206BTE200RTR-ND - Tape & Reel (TR) 738-RNCE1206BTE200RCT-ND - Cut Tape (CT) 738-RNCE1206BTE200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE1206BTE200R |
Description | RES PREC, 1206, 200 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206BTE200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,11680 € | 29,20 € |
| 500 | 0,10724 € | 53,62 € |
| 1.000 | 0,09967 € | 99,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08751 € | 437,55 € |
| 10.000 | 0,08396 € | 839,60 € |
| 15.000 | 0,08223 € | 1.233,45 € |
| 25.000 | 0,08035 € | 2.008,75 € |
| 35.000 | 0,07928 € | 2.774,80 € |
| 50.000 | 0,07826 € | 3.913,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

