
RNCE1206BTC187R | |
|---|---|
DigiKey Part Number | 738-RNCE1206BTC187RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE1206BTC187R |
Description | RES PREC, 1206, 187 OHM, 0.1%, 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE1206BTC187R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,07309 € | 1.827,25 € |
| Unit Price without VAT: | 0,07309 € |
|---|---|
| Unit Price with VAT: | 0,08698 € |

