Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCE0805DTC66R5 | |
|---|---|
DigiKey Part Number | 738-RNCE0805DTC66R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0805DTC66R5 |
Description | RES PREC, 0805, 66.5 OHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805DTC66R5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0805BTC66R5 | Stackpole Electronics Inc | 0 | 738-RNCE0805BTC66R5TR-ND | 0,06070 € | Parametric Equivalent |
| RNCE0805BTE66R5 | Stackpole Electronics Inc | 0 | 738-RNCE0805BTE66R5TR-ND | 0,06307 € | Parametric Equivalent |
| RNCE0805DTE66R5 | Stackpole Electronics Inc | 0 | 738-RNCE0805DTE66R5TR-ND | 0,03313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03191 € | 797,75 € |
| Unit Price without VAT: | 0,03191 € |
|---|---|
| Unit Price with VAT: | 0,03797 € |


