4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0805BTE4K99

DigiKey Part Number
738-RNCE0805BTE4K99TR-ND - Tape & Reel (TR)
738-RNCE0805BTE4K99CT-ND - Cut Tape (CT)
738-RNCE0805BTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0805BTE4K99
Description
RES PREC, 0805, 4.99 KOHM, 0.1%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0805BTE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18000 €1,80 €
250,14760 €3,69 €
500,12880 €6,44 €
1000,11420 €11,42 €
2500,09944 €24,86 €
5000,09090 €45,45 €
1.0000,08411 €84,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07325 €366,25 €
10.0000,07008 €700,80 €
15.0000,06853 €1.027,95 €
25.0000,06685 €1.671,25 €
35.0000,06589 €2.306,15 €
50.0000,06499 €3.249,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €