
RNCE0805BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE0805BTE49R9CT-ND - Cut Tape (CT) 738-RNCE0805BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE49R9 |
Description | RES PREC, 0805, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10024 € | 25,06 € |
| 500 | 0,09164 € | 45,82 € |
| 1.000 | 0,08479 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07383 € | 369,15 € |
| 10.000 | 0,07064 € | 706,40 € |
| 15.000 | 0,06908 € | 1.036,20 € |
| 25.000 | 0,06739 € | 1.684,75 € |
| 35.000 | 0,06642 € | 2.324,70 € |
| 50.000 | 0,06551 € | 3.275,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

