
RNCE0805BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE499RTR-ND - Tape & Reel (TR) 738-RNCE0805BTE499RCT-ND - Cut Tape (CT) 738-RNCE0805BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE499R |
Description | RES PREC, 0805, 499 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,08064 € | 80,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07022 € | 351,10 € |
| 10.000 | 0,06718 € | 671,80 € |
| 15.000 | 0,06570 € | 985,50 € |
| 25.000 | 0,06409 € | 1.602,25 € |
| 35.000 | 0,06317 € | 2.210,95 € |
| 50.000 | 0,06230 € | 3.115,00 € |
| 60.000 | 0,06189 € | 3.713,40 € |
| 120.000 | 0,06055 € | 7.266,00 € |
| 125.000 | 0,06048 € | 7.560,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

