
RNCE0805BTE1K50 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE1K50TR-ND - Tape & Reel (TR) 738-RNCE0805BTE1K50CT-ND - Cut Tape (CT) 738-RNCE0805BTE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE1K50 |
Description | RES PREC, 0805, 1.5 KOHM, 0.1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10860 € | 10,86 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,07995 € | 79,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06962 € | 348,10 € |
| 10.000 | 0,06661 € | 666,10 € |
| 15.000 | 0,06514 € | 977,10 € |
| 25.000 | 0,06354 € | 1.588,50 € |
| 35.000 | 0,06263 € | 2.192,05 € |
| 50.000 | 0,06177 € | 3.088,50 € |
| 60.000 | 0,06136 € | 3.681,60 € |
| 120.000 | 0,06003 € | 7.203,60 € |
| 125.000 | 0,05996 € | 7.495,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

