1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0805BTE1K00

DigiKey Part Number
738-RNCE0805BTE1K00TR-ND - Tape & Reel (TR)
738-RNCE0805BTE1K00CT-ND - Cut Tape (CT)
738-RNCE0805BTE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0805BTE1K00
Description
RES PREC, 0805, 1 KOHM, 0.1%, 25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0805BTE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17100 €1,71 €
250,14000 €3,50 €
500,12240 €6,12 €
1000,10860 €10,86 €
2500,09452 €23,63 €
5000,08640 €43,20 €
1.0000,07995 €79,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06962 €348,10 €
10.0000,06661 €666,10 €
15.0000,06514 €977,10 €
25.0000,06354 €1.588,50 €
35.0000,06263 €2.192,05 €
50.0000,06177 €3.088,50 €
60.0000,06136 €3.681,60 €
120.0000,06003 €7.203,60 €
125.0000,05996 €7.495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €