
RNCE0805BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTE10K0TR-ND - Tape & Reel (TR) 738-RNCE0805BTE10K0CT-ND - Cut Tape (CT) 738-RNCE0805BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTE10K0 |
Description | RES PREC, 0805, 10 KOHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTE10K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07325 € | 366,25 € |
| 10.000 | 0,07008 € | 700,80 € |
| 15.000 | 0,06853 € | 1.027,95 € |
| 25.000 | 0,06685 € | 1.671,25 € |
| 35.000 | 0,06589 € | 2.306,15 € |
| 50.000 | 0,06499 € | 3.249,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

