Parametric Equivalent

RNCE0805BTC7K15 | |
|---|---|
DigiKey Part Number | 738-RNCE0805BTC7K15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0805BTC7K15 |
Description | RES PREC, 0805, 7.15 KOHM, 0.1%, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0805BTC7K15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,06147 € | 1.536,75 € |
| Unit Price without VAT: | 0,06147 € |
|---|---|
| Unit Price with VAT: | 0,07315 € |


