Parametric Equivalent

RNCE0603DTE232R | |
|---|---|
DigiKey Part Number | 738-RNCE0603DTE232RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0603DTE232R |
Description | RES PREC, 0603, 232 OHM, 0.5%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603DTE232R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0603BTE232R | Stackpole Electronics Inc | 0 | 738-RNCE0603BTE232RTR-ND | 0,05119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02142 € | 535,50 € |
| Unit Price without VAT: | 0,02142 € |
|---|---|
| Unit Price with VAT: | 0,02549 € |


