Parametric Equivalent

RNCE0603DTE18R0 | |
|---|---|
DigiKey Part Number | 738-RNCE0603DTE18R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0603DTE18R0 |
Description | RES PREC, 0603, 18 OHM, 0.5%, 25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603DTE18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02169 € | 542,25 € |
| Unit Price without VAT: | 0,02169 € |
|---|---|
| Unit Price with VAT: | 0,02581 € |


