Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCE0603DTC26R1 | |
|---|---|
DigiKey Part Number | 738-RNCE0603DTC26R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0603DTC26R1 |
Description | RES PREC, 0603, 26.1 OHM, 0.5%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603DTC26R1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0603BTC26R1 | Stackpole Electronics Inc | 0 | 738-RNCE0603BTC26R1TR-ND | 0,04521 € | Parametric Equivalent |
| RNCE0603BTE26R1 | Stackpole Electronics Inc | 0 | 738-RNCE0603BTE26R1TR-ND | 0,05119 € | Parametric Equivalent |
| RNCE0603DTE26R1 | Stackpole Electronics Inc | 0 | 738-RNCE0603DTE26R1TR-ND | 0,02142 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01891 € | 472,75 € |
| Unit Price without VAT: | 0,01891 € |
|---|---|
| Unit Price with VAT: | 0,02250 € |


