
RNCE0603BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE0603BTE49R9CT-ND - Cut Tape (CT) 738-RNCE0603BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE49R9 |
Description | RES PREC, 0603, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06592 € | 16,48 € |
| 500 | 0,06244 € | 31,22 € |
| 1.000 | 0,05923 € | 59,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05666 € | 283,30 € |
| 10.000 | 0,05427 € | 542,70 € |
| 15.000 | 0,05300 € | 795,00 € |
| 25.000 | 0,05153 € | 1.288,25 € |
| 35.000 | 0,05064 € | 1.772,40 € |
| 50.000 | 0,04975 € | 2.487,50 € |
| 60.000 | 0,04932 € | 2.959,20 € |
| 120.000 | 0,04781 € | 5.737,20 € |
| 125.000 | 0,04773 € | 5.966,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

