3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0603BTE3K65

DigiKey Part Number
738-RNCE0603BTE3K65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCE0603BTE3K65
Description
RES PREC, 0603, 3.65 KOHM, 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0603BTE3K65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,05119 €1.279,75 €
Unit Price without VAT:0,05119 €
Unit Price with VAT:0,06092 €