
RNCE0603BTE12K4 | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE12K4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE12K4 |
Description | RES PREC, 0603, 12.4 KOHM, 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE12K4 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,05119 € | 1.279,75 € |
| Unit Price without VAT: | 0,05119 € |
|---|---|
| Unit Price with VAT: | 0,06092 € |

