
RNCE0603BTE10R0 | |
|---|---|
DigiKey Part Number | 738-RNCE0603BTE10R0TR-ND - Tape & Reel (TR) 738-RNCE0603BTE10R0CT-ND - Cut Tape (CT) 738-RNCE0603BTE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0603BTE10R0 |
Description | RES PREC, 0603, 10 OHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0603BTE10R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07460 € | 7,46 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06222 € | 62,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05563 € | 278,15 € |
| 10.000 | 0,05328 € | 532,80 € |
| 15.000 | 0,05204 € | 780,60 € |
| 25.000 | 0,05059 € | 1.264,75 € |
| 35.000 | 0,04971 € | 1.739,85 € |
| 50.000 | 0,04884 € | 2.442,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

