
294257-E | |
|---|---|
DigiKey Part Number | 17-294257-ETR-ND - Tape & Reel (TR) 17-294257-ECT-ND - Cut Tape (CT) 17-294257-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294257-E |
Description | DRCQ 0,80 50 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 6,24300 € | 62,43 € |
| 25 | 5,85200 € | 146,30 € |
| 50 | 5,57260 € | 278,63 € |
| 100 | 5,30650 € | 530,65 € |
| 250 | 5,19600 € | 1.299,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 4,60801 € | 3.409,93 € |
| 1.480 | 4,38835 € | 6.494,76 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

