Parametric Equivalent
Parametric Equivalent

RNCE0402DTC576R | |
|---|---|
DigiKey Part Number | 738-RNCE0402DTC576RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCE0402DTC576R |
Description | RES PREC, 0402, 576 OHM, 0.5%, 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402DTC576R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCE0402BTC576R | Stackpole Electronics Inc | 0 | 738-RNCE0402BTC576RTR-ND | 0,04963 € | Parametric Equivalent |
| RNCE0402BTE576R | Stackpole Electronics Inc | 0 | 738-RNCE0402BTE576RTR-ND | 0,05548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01621 € | 810,50 € |
| Unit Price without VAT: | 0,01621 € |
|---|---|
| Unit Price with VAT: | 0,01929 € |


