
RNCE0402BTE10R0 | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE10R0TR-ND - Tape & Reel (TR) 738-RNCE0402BTE10R0CT-ND - Cut Tape (CT) 738-RNCE0402BTE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE10R0 |
Description | RES PREC, 0402, 10 OHM, 0.1%, 25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07772 € | 19,43 € |
| 500 | 0,07362 € | 36,81 € |
| 1.000 | 0,06985 € | 69,85 € |
| 5.000 | 0,06251 € | 312,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05990 € | 599,00 € |
| 20.000 | 0,05759 € | 1.151,80 € |
| 30.000 | 0,05637 € | 1.691,10 € |
| 50.000 | 0,05496 € | 2.748,00 € |
| 70.000 | 0,05411 € | 3.787,70 € |
| 100.000 | 0,05326 € | 5.326,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

