10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0402BTE10R0

DigiKey Part Number
738-RNCE0402BTE10R0TR-ND - Tape & Reel (TR)
738-RNCE0402BTE10R0CT-ND - Cut Tape (CT)
738-RNCE0402BTE10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0402BTE10R0
Description
RES PREC, 0402, 10 OHM, 0.1%, 25
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0402BTE10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
250,09360 €2,34 €
500,08820 €4,41 €
1000,08340 €8,34 €
2500,07736 €19,34 €
5000,07328 €36,64 €
1.0000,06954 €69,54 €
5.0000,06223 €311,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05963 €596,30 €
20.0000,05733 €1.146,60 €
30.0000,05611 €1.683,30 €
50.0000,05471 €2.735,50 €
70.0000,05386 €3.770,20 €
100.0000,05302 €5.302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €