RNCA1206DTE27K4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07550 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07550 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21762 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03881 €
Datasheet
New at DigiKey
Image for RNCA1206DTE27K4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA1206DTE27K4

DigiKey Part Number
738-RNCA1206DTE27K4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA1206DTE27K4
Description
RES, AUTO, 1206, 27.4 KOHM, 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA1206DTE27K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA1206BTE27K4Stackpole Electronics Inc0738-RNCA1206BTE27K4TR-ND0,07550 €Parametric Equivalent
RNCA1206BTE27R4Stackpole Electronics Inc0738-RNCA1206BTE27R4TR-ND0,07550 €Parametric Equivalent
RNCA1206BTT27R4Stackpole Electronics Inc0738-RNCA1206BTT27R4TR-ND0,21762 €Parametric Equivalent
RNCA1206DTE27R4Stackpole Electronics Inc0738-RNCA1206DTE27R4TR-ND0,03881 €Parametric Equivalent
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
25.0000,03881 €970,25 €
Unit Price without VAT:0,03881 €
Unit Price with VAT:0,04618 €