Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA1206DTC9K31 | |
|---|---|
DigiKey Part Number | 738-RNCA1206DTC9K31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA1206DTC9K31 |
Description | RES, AUTO, 1206, 9.31 KOHM, 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA1206DTC9K31 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA1206BTC9K31 | Stackpole Electronics Inc | 0 | 738-RNCA1206BTC9K31TR-ND | 0,07066 € | Parametric Equivalent |
| RNCA1206BTE9K31 | Stackpole Electronics Inc | 0 | 738-RNCA1206BTE9K31TR-ND | 0,07550 € | Parametric Equivalent |
| RNCA1206BTT9K31 | Stackpole Electronics Inc | 0 | 738-RNCA1206BTT9K31TR-ND | 0,21762 € | Parametric Equivalent |
| RNCA1206DTE9K31 | Stackpole Electronics Inc | 0 | 738-RNCA1206DTE9K31TR-ND | 0,03881 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,03134 € | 783,50 € |
| Unit Price without VAT: | 0,03134 € |
|---|---|
| Unit Price with VAT: | 0,03729 € |

