RNCA1206BTE560K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21762 €
Datasheet
New at DigiKey
Image for RNCA1206BTE560K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA1206BTE560K

DigiKey Part Number
738-RNCA1206BTE560KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA1206BTE560K
Description
RES, AUTO, 1206, 560 KOHM, 0.1%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA1206BTE560K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA1206BTT560KStackpole Electronics Inc0738-RNCA1206BTT560KTR-ND0,21762 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,07550 €1.887,50 €
Unit Price without VAT:0,07550 €
Unit Price with VAT:0,08985 €