RNCA1206BTC59R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07550 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21762 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21762 €
Datasheet
New at DigiKey
Image for RNCA1206BTC59R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA1206BTC59R0

DigiKey Part Number
738-RNCA1206BTC59R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA1206BTC59R0
Description
RES, AUTO, 1206, 59 OHM, 0.1%, 5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
59 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA1206BTC59R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA1206BTE59R0Stackpole Electronics Inc0738-RNCA1206BTE59R0TR-ND0,07550 €Parametric Equivalent
RNCA1206BTT59K0Stackpole Electronics Inc0738-RNCA1206BTT59K0TR-ND0,21762 €Parametric Equivalent
RNCA1206BTT59R0Stackpole Electronics Inc0738-RNCA1206BTT59R0TR-ND0,21762 €Parametric Equivalent
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
25.0000,07066 €1.766,50 €
Unit Price without VAT:0,07066 €
Unit Price with VAT:0,08409 €