RNCA0603BTE10R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0805BTE1K00

DigiKey Part Number
738-RNCA0805BTE1K00TR-ND - Tape & Reel (TR)
738-RNCA0805BTE1K00CT-ND - Cut Tape (CT)
738-RNCA0805BTE1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCA0805BTE1K00
Description
RES, AUTO, 1 KOHM, 0805, 0.1%, 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0805BTE1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16500 €1,65 €
250,14040 €3,51 €
500,09920 €4,96 €
1000,09200 €9,20 €
2500,07992 €19,98 €
5000,07376 €36,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07067 €353,35 €
10.0000,06775 €677,50 €
15.0000,06737 €1.010,55 €
25.0000,06483 €1.620,75 €
35.0000,05976 €2.091,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €