RNCA0805BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCA0805BTE10K0TR-ND - Tape & Reel (TR) 738-RNCA0805BTE10K0CT-ND - Cut Tape (CT) 738-RNCA0805BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0805BTE10K0 |
Description | RES, AUTO, 10 KOHM, 0805, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0805BTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,09200 € | 9,20 € |
| 250 | 0,07992 € | 19,98 € |
| 500 | 0,07376 € | 36,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07067 € | 353,35 € |
| 10.000 | 0,06775 € | 677,50 € |
| 15.000 | 0,06737 € | 1.010,55 € |
| 25.000 | 0,06483 € | 1.620,75 € |
| 35.000 | 0,05976 € | 2.091,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

