RNCA0603BTE2K00 | |
|---|---|
DigiKey Part Number | 738-RNCA0603BTE2K00TR-ND - Tape & Reel (TR) 738-RNCA0603BTE2K00CT-ND - Cut Tape (CT) 738-RNCA0603BTE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0603BTE2K00 |
Description | RES, AUTO, 2 KOHM, 0603, 0.1%, 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603BTE2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,07668 € | 19,17 € |
| 500 | 0,06676 € | 33,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06478 € | 323,90 € |
| 10.000 | 0,06219 € | 621,90 € |
| 15.000 | 0,06046 € | 906,90 € |
| 25.000 | 0,05873 € | 1.468,25 € |
| 35.000 | 0,05720 € | 2.002,00 € |
| 50.000 | 0,05661 € | 2.830,50 € |
| 60.000 | 0,05396 € | 3.237,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

