RNCA0603BTE10R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0603BTE10R0

DigiKey Part Number
738-RNCA0603BTE10R0TR-ND - Tape & Reel (TR)
738-RNCA0603BTE10R0CT-ND - Cut Tape (CT)
738-RNCA0603BTE10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCA0603BTE10R0
Description
RES, AUTO, 10 OHM, 0603, 0.1%, 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0603BTE10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15500 €1,55 €
250,13280 €3,32 €
500,09360 €4,68 €
1000,08760 €8,76 €
2500,07668 €19,17 €
5000,06676 €33,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06478 €323,90 €
10.0000,06219 €621,90 €
15.0000,06046 €906,90 €
25.0000,05873 €1.468,25 €
35.0000,05720 €2.002,00 €
50.0000,05661 €2.830,50 €
60.0000,05405 €3.243,00 €
125.0000,05396 €6.745,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €