RNCA0603BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCA0603BTE10K0TR-ND - Tape & Reel (TR) 738-RNCA0603BTE10K0CT-ND - Cut Tape (CT) 738-RNCA0603BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0603BTE10K0 |
Description | RES, AUTO, 10 KOHM, 0603, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603BTE10K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06954 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06223 € | 311,15 € |
| 10.000 | 0,05963 € | 596,30 € |
| 15.000 | 0,05825 € | 873,75 € |
| 25.000 | 0,05665 € | 1.416,25 € |
| 35.000 | 0,05568 € | 1.948,80 € |
| 50.000 | 0,05471 € | 2.735,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

