RNCA0603BTE100R | |
|---|---|
DigiKey Part Number | 738-RNCA0603BTE100RTR-ND - Tape & Reel (TR) 738-RNCA0603BTE100RCT-ND - Cut Tape (CT) 738-RNCA0603BTE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCA0603BTE100R |
Description | RES, AUTO, 100 OHM, 0603, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603BTE100R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07676 € | 19,19 € |
| 500 | 0,07270 € | 36,35 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06173 € | 308,65 € |
| 10.000 | 0,05915 € | 591,50 € |
| 15.000 | 0,05779 € | 866,85 € |
| 25.000 | 0,05620 € | 1.405,00 € |
| 35.000 | 0,05523 € | 1.933,05 € |
| 50.000 | 0,05428 € | 2.714,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

