Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA0603BTC8K66 | |
|---|---|
DigiKey Part Number | 738-RNCA0603BTC8K66TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0603BTC8K66 |
Description | RES, AUTO, 0603, 8.66 KOHM, 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0603BTC8K66 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0603BTC8R66 | Stackpole Electronics Inc | 0 | 738-RNCA0603BTC8R66TR-ND | 0,04500 € | Parametric Equivalent |
| RNCA0603BTE8K66 | Stackpole Electronics Inc | 0 | 738-RNCA0603BTE8K66TR-ND | 0,05727 € | Parametric Equivalent |
| RNCA0603BTE8R66 | Stackpole Electronics Inc | 0 | 738-RNCA0603BTE8R66TR-ND | 0,05727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,04500 € | 1.125,00 € |
| Unit Price without VAT: | 0,04500 € |
|---|---|
| Unit Price with VAT: | 0,05355 € |

