Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCA0402DTC47K5 | |
|---|---|
DigiKey Part Number | 738-RNCA0402DTC47K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCA0402DTC47K5 |
Description | RES, AUTO, 0402, 47.5 KOHM, 0.05 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCA0402DTC47K5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.012" (0.30mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCA0402BTC47K5 | Stackpole Electronics Inc | 0 | 738-RNCA0402BTC47K5TR-ND | 0,04700 € | Parametric Equivalent |
| RNCA0402BTE47K5 | Stackpole Electronics Inc | 0 | 738-RNCA0402BTE47K5TR-ND | 0,04938 € | Parametric Equivalent |
| RNCA0402BTT47K5 | Stackpole Electronics Inc | 0 | 738-RNCA0402BTT47K5TR-ND | 0,17703 € | Parametric Equivalent |
| RNCA0402DTE47K5 | Stackpole Electronics Inc | 0 | 738-RNCA0402DTE47K5TR-ND | 0,01553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01553 € | 776,50 € |
| Unit Price without VAT: | 0,01553 € |
|---|---|
| Unit Price with VAT: | 0,01848 € |

