RNCA0402DTC17R8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04700 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04700 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04938 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,17703 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01553 €
Datasheet
New at DigiKey
Image for RNCA0402DTC17R8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0402DTC17R8

DigiKey Part Number
738-RNCA0402DTC17R8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0402DTC17R8
Description
RES, AUTO, 0402, 17.8 OHM, 0.05%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0402DTC17R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.012" (0.30mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0402BTC17K8Stackpole Electronics Inc0738-RNCA0402BTC17K8TR-ND0,04700 €Parametric Equivalent
RNCA0402BTC17R8Stackpole Electronics Inc0738-RNCA0402BTC17R8TR-ND0,04700 €Parametric Equivalent
RNCA0402BTE17R8Stackpole Electronics Inc0738-RNCA0402BTE17R8TR-ND0,04938 €Parametric Equivalent
RNCA0402BTT17R8Stackpole Electronics Inc0738-RNCA0402BTT17R8TR-ND0,17703 €Parametric Equivalent
RNCA0402DTE17R8Stackpole Electronics Inc0738-RNCA0402DTE17R8TR-ND0,01553 €Parametric Equivalent
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
50.0000,01553 €776,50 €
Unit Price without VAT:0,01553 €
Unit Price with VAT:0,01848 €