Parametric Equivalent

RNAN2512BTC1K27 | |
|---|---|
DigiKey Part Number | 738-RNAN2512BTC1K27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN2512BTC1K27 |
Description | RES PREC, AIN, 2512, 1.27 KOHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 6W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN2512BTC1K27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,61669 € | 6.466,76 € |
| Unit Price without VAT: | 1,61669 € |
|---|---|
| Unit Price with VAT: | 1,92386 € |


