New Product
100 Ohms ±0.1% 6W Chip Resistor 2512 (6432 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNAN2512BKE100R

DigiKey Part Number
738-RNAN2512BKE100RTR-ND - Tape & Reel (TR)
738-RNAN2512BKE100RCT-ND - Cut Tape (CT)
738-RNAN2512BKE100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNAN2512BKE100R
Description
RES PREC, AIN, 2512, 100 OHM, 0.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 6W Chip Resistor 2512 (6432 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6432 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.023" (0.58mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 €4,02 €
103,32900 €33,29 €
253,09560 €77,39 €
502,93580 €146,79 €
1002,79120 €279,12 €
2502,62244 €655,61 €
5002,51076 €1.255,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,41191 €2.411,91 €
2.0002,32485 €4.649,70 €
3.0002,27899 €6.836,97 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €