Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNAN1206DTC1K07 | |
|---|---|
DigiKey Part Number | 738-RNAN1206DTC1K07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNAN1206DTC1K07 |
Description | RES PREC, AIN, 1206, 1.07 KOHM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.5% 2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNAN1206DTC1K07 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNAN1206BTC1K07 | Stackpole Electronics Inc | 0 | 738-RNAN1206BTC1K07TR-ND | 0,41000 € | Parametric Equivalent |
| RNAN1206BTE1K07 | Stackpole Electronics Inc | 0 | 738-RNAN1206BTE1K07TR-ND | 0,45906 € | Parametric Equivalent |
| RNAN1206DTE1K07 | Stackpole Electronics Inc | 0 | 738-RNAN1206DTE1K07TR-ND | 0,26129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23622 € | 1.181,10 € |
| Unit Price without VAT: | 0,23622 € |
|---|---|
| Unit Price with VAT: | 0,28110 € |


